Cart
Dear visitors,
On Saturday, July 13, 2024, essential maintenance work will be carried out on our website. During this time, the website will be temporarily offline to implement technical adjustments and enhancements. We appreciate your understanding and look forward to welcoming you back to our updated website soon.
Thank you for your patience!
Your Rutronik Team

NRF52840-DONGLE

NORDIC NRF52840-DONGLE

image shown is a representation only

NORDIC

NRF52840 USB Dongle
Supplier: NORDIC
Matchcode: NRF52840 DONGLE
Rutronik No.: RFMCU1350
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
9.48 $
9.48 $

NRF52840 USB Dongle Description

The nRF52840 Dongle is the preferred hardware to be used with the nRF Connect for Desktop software package to develop and test your nRF-based wireless solutions. The hardware supports all the short range wireless standards available on the nRF52 family of devices, and the built-in USB device controller provides a high data throughput communication Interface.

The nRF52840 Dongle can also be used together with the nRF5 SDK for product development based on the the nRF52840 SoC.

The nRF52840 Dongle is a low-cost, versatile USB development dongle for Bluetooth® Low Energy, ANT™, 802.15.4, and user-proprietary 2.4 GHz applications using the nRF52840 SoC.


Features

  • nRF52840 flash-based ANT/ANT+™, Bluetooth Low Energy SoC solution
  • Button and LEDs for user interaction
  • 15 GPIO available on a castellated edge
  • Onboard USB bootloader with buttonless support
  • USB Support


Product Video:

https://www.youtube.com/watch?v=WwHH972AUDI&list=PLx_tBuQ_KSqEDaBI0ZW4CGAwn8opdGQg5


Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1000 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
8 dBm
Sensitivity
-96 dBm
RAM
256 kB
GPIO
48 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
YES
I²C
YES
Other interface
UART QSPI
IEEE802.15.4
YES
Oper.temp.max
85 °C
Supply volt.max
5.5 V
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85437090990
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?